Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 2.1mm, Solder Terminal, Surface Mount-right Angle
Checking distributor stock and pricing after the page loads.
Panasonic ESE58L11A technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |