Solid polymer tantalum capacitor offering a capacitance range suitable for general electronic applications. Features a wide operating temperature range from -55°C to 105°C, with two terminals for easy integration. This component provides reliable performance for filtering, decoupling, and energy storage in various electronic circuits.
Panasonic ETPE330MA9GB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitor Type | TANTALUM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETPE330MA9GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.