
Surface mount power inductor featuring a 1.5µH inductance with a 20% tolerance, designed for demanding applications. This shielded, wirewound inductor boasts a maximum DC current rating of 5.6A and a low DC resistance of 11mΩ. Operating across a wide temperature range from -40°C to 150°C, it is AEC-Q200 qualified and RoHS compliant. The compact SMD package measures 6.5mm x 6mm x 3mm, ideal for space-constrained designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ETQ-P3M1R5YFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ETQ-P3M1R5YFN technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite |
| Current Rating | 6.6A |
| DC Resistance (DCR) | 11mR |
| Depth | 6.4mm |
| Height | 3mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 6.5mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.6A |
| RoHS Compliant | Yes |
| Series | PCC-M0630M |
| Series Resistance | 7.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ETQ-P3M1R5YFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.