
Shielded wirewound power choke with 580nH inductance and 20% tolerance, designed for surface mount applications. Features a 19A DC current rating, 1.44mΩ DC resistance, and a saturation current of 27A. Operates within a temperature range of -40°C to 150°C, utilizing a composite ferrite and metal core. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ETQ-P6F0R6BFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ETQ-P6F0R6BFA technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Metal, Composite |
| DC Current | 19A |
| DC Resistance (DCR) | 1.44mR |
| Depth | 12.8mm |
| Height | 6mm |
| Inductance | 580nH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 19A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 19A |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Series | PCC-D126F (N6B) |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ETQ-P6F0R6BFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.