
Surface mount fixed inductor with 2µH inductance and 30% tolerance. Features a ferrite, metal, and composite core, offering a 12.5A DC current rating and 10.7A RMS current. This shielded component has a low DC resistance of 3.3mΩ and operates within a temperature range of -40°C to 150°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ETQ-P6F2R0HFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ETQ-P6F2R0HFA technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 12.5A |
| DC Current | 12.5A |
| DC Resistance (DCR) | 3.3mR |
| Depth | 12.8mm |
| Height | 5.7mm |
| Inductance | 2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.3mR |
| RMS Current (Irms) | 10.7A |
| RoHS Compliant | Yes |
| Saturation Current | 10.7A |
| Series | PCC-F126F (N6) |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ETQ-P6F2R0HFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
