
Surface mount power inductor with 2.45µH inductance and 20% tolerance, rated for 12A DC current. Features a low DC resistance of 4.92mΩ and a saturation current of 17A. Operates within a temperature range of -40°C to 150°C, utilizing a composite ferrite and metal core for shielded performance. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ETQ-P6F2R5BFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ETQ-P6F2R5BFA technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Metal, Composite |
| DC Current | 12A |
| DC Resistance (DCR) | 4.92mR |
| Depth | 12.8mm |
| Height | 6mm |
| Inductance | 2.45uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 12A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Series | PCC-D126F (N6B) |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ETQ-P6F2R5BFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
