Molded wirewound power choke with 3.5µH inductance and 30% tolerance, designed for surface mount applications. Features a ferrite core, shielded construction, and a maximum DC current rating of 9.3A. Operates across a temperature range of -40°C to 150°C with a low DC resistance of 6.48mΩ. This component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Panasonic ETQ-P6F3R5SFA technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 9.3A |
| DC Resistance (DCR) | 6.48mR |
| Depth | 12.8mm |
| Height | 5.7mm |
| Inductance | 3.5uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 9.3A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Series | PCC-F126F (N6) |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.