Power Choke Molded Wirewound 1.9uH/0.7uH 30% 100KHz 22.6A 0.001Ohm DCR
Panasonic ETQ-PAF0R7EFA technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1.9u(OCL)/0.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22.6A |
| Maximum Saturation Current | 50.4(Min)A |
| Max DC Resistance | 0.001Ohm |
| Product Length | 17.2mm |
| Height | 9mm |
| Product Depth | 16.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.