
Surface mount molded wirewound power inductor with 1.3µH inductance and 25% tolerance, rated for 17.7A maximum DC current. Features a low 1.56mΩ DC resistance (DCR) and 35.2A saturation current, operating within a -40°C to 150°C temperature range. This shielded ferrite core inductor is supplied on tape and reel, ideal for demanding power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ETQ-PAF1R3EFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ETQ-PAF1R3EFA technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 17.7A |
| DC Resistance (DCR) | 1.56mR |
| Depth | 16.8mm |
| Height | 9mm |
| Inductance | 1.3uH |
| Inductance Tolerance | 25% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max DC Current | 17.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.56mR |
| RoHS Compliant | Yes |
| Saturation Current | 35.2A |
| Series | PCC-F179F (S1) |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ETQ-PAF1R3EFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.