The ETQP3H1R4BFA is a general purpose inductor from Panasonic with a nominal inductance of 1.43uH. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 12A and has a DC resistance of 0.00452 ohms. It is a 4-pin dual in-line package with a length of 13mm, width of 12.9mm, and height of 3.9mm. The inductor is not shielded and is compliant with ROHS standards.
Panasonic ETQP3H1R4BFA technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 3.9 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1.43 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00452 |
| Rated Current-Max | 12 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.