
The ETQP3M100KVP is a surface mount general purpose inductor from Panasonic with a rated current of 2.9A and a DC resistance of 0.1056 ohms. It operates within a temperature range of -55 to 155 degrees Celsius and features a shielded design. The inductor is a fixed type with a nominal inductance of 10uH and is suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ETQP3M100KVP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ETQP3M100KVP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1056 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP3M100KVP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.