The ETQP3MR68YFN is a surface mount fixed inductor from Panasonic with a nominal inductance of 0.68uH and a maximum rated current of 7.4A. It has a package length of 6.5mm, width of 6mm, and height of 3mm. The inductor is not shielded and is designed for general purpose applications. It operates over a temperature range of -40 to 150 degrees Celsius.
Panasonic ETQP3MR68YFN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0063 |
| Rated Current-Max | 7.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.