The ETQP4M4R7KFM is a general purpose inductor from Panasonic with a nominal inductance of 4.7uH and a maximum rated current of 8.8A. It is a dual-ended inductor with a tolerance of 20% and a DC resistance of 0.01848 ohms. The inductor is shielded and designed for power inductor applications. It is available in a surface mount package with dimensions of 7.4mm in length, 7mm in width, and 4.8mm in height. The inductor operates within a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Panasonic ETQP4M4R7KFM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.4 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01848 |
| Rated Current-Max | 8.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |