The ETQP6F102HFA is a general purpose inductor from Panasonic with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a rated current of 6.5A and a nominal inductance of 12.5uH. The inductor is shielded and has a DC resistance of 0.0133 ohms. It is packaged in a 1212-57M ROHS compliant package and is suitable for use in power inductor applications.
Panasonic ETQP6F102HFA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 25 |
| Package Width | 12.5 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0133 |
| Rated Current-Max | 6.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.