The ETQP6F1R3LFA is a general purpose inductor with a nominal inductance of 2.5uH and a maximum rated current of 12.5A. It has a DC resistance of 0.0033 ohms and is available in a 1212-57M package, compliant with ROHS standards. The inductor is not shielded and is designed for power inductor applications. It can operate over a temperature range of -40 to 100 degrees Celsius.
Sign in to ask questions about the Panasonic ETQP6F1R3LFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ETQP6F1R3LFA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 30 |
| Package Width | 12.5 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0033 |
| Rated Current-Max | 12.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ETQP6F1R3LFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.