
The ETQP6F3R2HFA is a surface mount general purpose inductor from Panasonic with a maximum operating temperature of 100 degrees Celsius and a rated current of 10.8 amps. It has a DC resistance of 0.00492 ohms and is available in a 1212-57M package. The inductor is not shielded and is designed for power inductor applications. It has a nominal inductance of 4.8 microhenries and is compliant with ROHS standards.
Panasonic ETQP6F3R2HFA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 25 |
| Package Width | 12.5 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00492 |
| Rated Current-Max | 10.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.