The ETQP8M3R3JFA is a surface mount general purpose inductor from Panasonic with a nominal inductance of 2.7uH and a maximum rated current of 23.6mA. It has a DC resistance of 0.00396 ohms and is shielded. The inductor is designed for power inductor applications and has a maximum operating temperature of 160°C. It is available in a chip package with a length of 13.1mm, width of 12.6mm, and height of 8mm.
Checking distributor stock and pricing after the page loads.
Panasonic ETQP8M3R3JFA technical specifications.
| Max Operating Temperature | 160 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.1 |
| Tolerance | 20 |
| Package Width | 12.6 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00396 |
| Rated Current-Max | 23.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.