
The Panasonic EVA-NE4R15A14 is a single-pole potentiometer with a maximum power dissipation of 100mW. It features a 10k ohm resistance and a 40% tolerance. The component is mounted through a hole and packaged in a tray with 500 units. The EVA-NE4R15A14 is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | EVA - Single |
| Termination | Pin |
| Tolerance | 40% |
| Type | Potentiometer |
| RoHS | Compliant |