
This 30V potentiometer features a 10kR resistance value with a 20% tolerance. It is designed for through hole mounting and has a maximum power dissipation of 250mW. The device is available in bulk packaging with a quantity of 500 units. It is not radiation hardened and does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Height | 0.315inch |
| Length | 5.039inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 40% |
| Series | EVA - Single |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 30V |
| Width | 0.354inch |
| RoHS | Compliant |
