
Encoders ROTARY ENCODER
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Length | 17.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Positions | 24 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | EVEG |
| Termination | PC Pin |
| RoHS | Compliant |