The Panasonic EVE-PDBRG508B is an 8-position mechanical encoder with a built-in switch, suitable for use with a 5V nominal supply voltage. It features a radial package with a through-hole and PCB mount, and is lead-free compliant. The encoder has a detent and provides a quadrature, incremental output type. It operates over a wide range of temperatures, and is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVE-PDBRG508B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Package/Case | Radial |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 10V |
| Number of Positions | 8 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | EVEP |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVE-PDBRG508B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.