Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVE-PDBRL408B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Package/Case | Radial |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 10V |
| Number of Positions | 8 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | EVEP |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVE-PDBRL408B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
