This 16-position mechanical encoder features a nominal supply voltage of 5V and is packaged in a radial case with through hole and PCB mount options. It is lead free and has a built-in switch. The encoder is designed for use with a nominal supply voltage of 5V and is suitable for applications requiring a quadrature, incremental output type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVE-QDBRG516B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Package/Case | Radial |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 10V |
| Number of Positions | 16 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | EVEQ |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVE-QDBRG516B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.