Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVJ-C00F25A53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.72inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVJ-C00F25A53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.