
Res POT 10K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm (14.2 X 20.4mm) Pin Panel Mount/Bracket Mount Tray
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Power Dissipation | 50mW |
| Mount | Panel, Brackets |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 14mm |
| RoHS | Compliant |