The Panasonic EVJ-C20F02D53 is a 2-gang, 1-turn logarithmic potentiometer with a resistance of 5kΩ and a tolerance of 20%. It has a maximum power dissipation of 50mW and is designed for panel mount through-hole applications. The potentiometer is available in bulk packaging with 600 units per package. It is not radiation hardened and has a logarithmic taper.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVJ-C20F02D53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVJ-C20F02D53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.