Res POT 50K Ohm 20% 1/20W 1Turn 6mm (14.2 X 20.4mm) Pin Panel Mount/Bracket Mount Tray
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Package/Case | Metal |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Panel, Brackets |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Series | EVJ |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |