
The Panasonic EVJ Series Linear Taper Potentiometer has a maximum power dissipation of 50mW and a resistance of 20kR with a tolerance of 20%. It is available in a through hole, snap in package and is packaged in bulk quantities of 600. The potentiometer is not radiation hardened and contains lead, making it a lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVJ-C56F02B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| Series | EVJ |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVJ-C56F02B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.