The Panasonic EVJ-CC1F02331 is a 5kR logarithmic taper potentiometer with a 20% tolerance. It has a maximum power dissipation of 50mW and is available in a bulk packaging quantity of 600. The potentiometer has a diameter of 0.236inch and a length of 0.689inch, with a height of 15.5mm and a width of 14mm. It is designed for through-hole or snap-in mounting on a PCB and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Height | 15.5mm |
| Lead Free | Contains Lead |
| Length | 17.5mm |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 14mm |
| RoHS | Compliant |