
The Panasonic EVJ-Y00F30A24 is a logarithmic taper potentiometer with a resistance of 20kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is available in a bulk packaging with 600 units per package. The potentiometer has a height of 6.7mm and a length of 15.5mm, with a width of 13mm and an actuator diameter of 0.236inch. It is designed for through-hole or snap-in mounting with brackets. The potentiometer is not radiation hardened and contains lead, making it unsuitable for lead-free applications.
Panasonic EVJ-Y00F30A24 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.917inch |
| Height | 6.7mm |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVJ-Y00F30A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.