Panasonic EVJ-Y10F03A53 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.886inch |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVJ-Y10F03A53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.