The EVJ-Y15F03D14 is a logarithmic taper potentiometer from Panasonic with a maximum power dissipation of 50mW. It features a 10kR resistance value and a 20% tolerance. The potentiometer is available in a bulk packaging with 600 units per package. It has a through hole, snap in mount and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVJ-Y15F03D14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.886inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVJ-Y15F03D14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.