The EVJ-Y15F03D54 is a 2-position logarithmic taper potentiometer with a maximum power dissipation of 50mW. It features a through hole and snap in mount, and is available in bulk packaging with 600 units per package. The potentiometer has a resistance of 50kR and a tolerance of 20%. It is a non-radiation hardened device and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.886inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |