The EVJ-YE1F30368 is a logarithmic taper variable resistor from Panasonic with a resistance of 50kR and a tolerance of 20%. It is available in a bulk packaging with 600 pieces. The resistor has a maximum power dissipation of 50mW and can be mounted through a hole or snap-in. It measures 15.5mm in length, 13mm in width, and 6.7mm in height, with an actuator diameter of 0.236inch and a length of 0.917inch.
Panasonic EVJ-YE1F30368 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.917inch |
| Height | 6.7mm |
| Length | 15.5mm |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 50kR |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVJ-YE1F30368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.