The Panasonic EVJ-YE1F30651 is a logarithmic taper 2-gang variable resistor with a resistance of 10kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is designed for through hole mounting. The resistor is packaged in bulk with 600 units per package and is suitable for use in a variety of applications. It is a lead-containing device, so it may not meet all lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVJ-YE1F30651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.917inch |
| Height | 6.7mm |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | EVJ |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVJ-YE1F30651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.