
This is a logarithmic potentiometer with a resistance value of 47K and a tolerance of 20%. It has a single turn and is mounted through a hole. The product height is 7.9mm and diameter is 12mm. It is a type of variable resistor.
Sign in to ask questions about the Panasonic EVLHFKA08DQ4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVLHFKA08DQ4 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Product Height (mm) | 7.9 |
| Product Diameter (mm) | 12 |
| Resistance Value | 47KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Linear or Logarithmic | Log |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic EVLHFKA08DQ4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.