
Surface mount cermet trimmer resistor with 100 Ohm resistance and 25% tolerance. Features a 0.2W power rating, 50V DC voltage rating, and linear taper. Operates within a temperature range of -40°C to 100°C. This component is supplied on tape and reel, with SMD/SMT termination and a silver color.
Panasonic EVM-1DSX30B12 technical specifications.
| Color | Silver |
| Depth | 4.5mm |
| Height | 0.055inch |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 58mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1DSX30B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.