
Surface mount cermet trimmer resistor, 1kΩ resistance with 25% tolerance. Features 0.2W power dissipation, 50V voltage rating, and a linear taper. Operating temperature range from -55°C to 155°C. Dimensions are 3.8mm length, 3.8mm width, and 4.5mm depth. Lead-free and RoHS compliant.
Panasonic EVM-1DSX30B13 technical specifications.
| Color | Silver |
| Depth | 4.5mm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 58mg |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1DSX30B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.