
200 ohm, 25% tolerance cermet trimmer potentiometer for surface mount applications. Features a 1-turn linear taper design with a 200mW power dissipation rating and 50V voltage rating. Operating temperature range is -40°C to 100°C. Dimensions are 3.8mm (L) x 3.8mm (W) x 1.4mm (H). Packaged on tape and reel.
Panasonic EVM-1DSX30B22 technical specifications.
| Depth | 4.5mm |
| Height | 1.4mm |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 200R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1DSX30B22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.