
Surface mount cermet trimmer resistor with 2k Ohm resistance and 25% tolerance. Features a 0.2W power dissipation rating and a 50V voltage rating. Operates across a temperature range of -40°C to 100°C. This component has a single mechanical and electrical turn, with a compact 3.8mm x 4.5mm x 1.4mm footprint, supplied on tape and reel.
Panasonic EVM-1DSX30B23 technical specifications.
| Color | Silver |
| Depth | 4.5mm |
| Height | 1.4mm |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 58mg |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1DSX30B23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.