
Surface mount trimmer resistor featuring 500kΩ resistance with a 25% tolerance. This cermet resistor offers a 0.2W power dissipation rating and a 50V voltage rating. Operating within a -40°C to 100°C temperature range, it is constructed with lead-free and RoHS compliant materials. The component measures 4.5mm in length, 3.8mm in width, and 1.4mm in height, with a 4.5mm depth.
Panasonic EVM-1DSX30B55 technical specifications.
| Color | Silver |
| Depth | 4.5mm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 58mg |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1DSX30B55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
