Panasonic EVM-1DSX30BE2 technical specifications.
| Depth | 4.5mm |
| Height | 0.055inch |
| Length | 3.8mm |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1DSX30BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.