
Cermet trimmer resistor with 1k Ohm resistance and 25% tolerance. Features a 0.2W power rating and 50V voltage rating. Surface mountable with a linear taper and single turn adjustment. Operating temperature range from -55°C to 155°C. Packaged on tape and reel for automated assembly.
Panasonic EVM-1ESX30B13 technical specifications.
| Color | Silver |
| Depth | 4.2mm |
| Height | 0.055inch |
| Length | 3.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 58mg |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1ESX30B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
