
The EVM-1ESX30B15 is a 1-turn variable resistor from Panasonic with a resistance of 100kR and a tolerance of 25%. It has a maximum power dissipation of 200mW and is designed for surface mount applications. The resistor is packaged in tape and reel format and is RoHS compliant.
Sign in to ask questions about the Panasonic EVM-1ESX30B15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-1ESX30B15 technical specifications.
| Color | Silver |
| Height | 0.055inch |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Weight | 58mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1ESX30B15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.