The EVM Series 1-turn cermet variable resistor is a surface-mount device with a resistance of 200 ohms and a tolerance of 25%. It has a maximum power dissipation of 200 milliwatts and is packaged in tape and reel. The resistor is made of cermet material and is not radiation hardened. It is compliant with RoHS regulations and has a weight of 58 milligrams.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Height | 0.055inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Weight | 58mg |
| RoHS | Compliant |