
The EVM Series variable resistor is a cermet type with a voltage rating of 50V and a tolerance of 25%. It has a maximum power dissipation of 200mW and is packaged in a surface mount configuration. The resistor is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Panasonic EVM-1ESX30B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-1ESX30B24 technical specifications.
| Color | Silver |
| Depth | 4.2mm |
| Height | 0.055inch |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 58mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1ESX30B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
