
The EVM-1ESX30B55 is a 50V surface mount cermet variable resistor from Panasonic with a maximum power dissipation of 200mW. It has a resistance of 500kR and a tolerance of 25%. The resistor is packaged in tape and reel and is RoHS compliant. It measures 3.8mm in length and 3.8mm in width, with a height of 0.055inch and a depth of 4.2mm. The weight of the resistor is 58mg.
Sign in to ask questions about the Panasonic EVM-1ESX30B55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVM-1ESX30B55 technical specifications.
| Color | Silver |
| Depth | 4.2mm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 58mg |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-1ESX30B55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.