The EVM Series Cermet Variable Resistor from Panasonic features a resistance of 100kR with a tolerance of 25%. It has a maximum power dissipation of 200mW and is designed for surface mount applications. The resistor is packaged in cut tape with a quantity of one per reel.
Panasonic EVM-1GSX30B15 technical specifications.
| Height | 0.059inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | EVM |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.