The EVM-1GSX30B55 is a surface mount cermet variable resistor with a maximum power dissipation of 200mW. It has a resistance of 500kR and a tolerance of 25%. The resistor is packaged in cut tape and is available in quantities of one. The EVM-1GSX30B55 is a lead-free component, but it contains lead. It has a height of 0.059 inch.
Checking distributor stock and pricing after the page loads.
| Height | 0.059inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Series | EVM |
| Tolerance | 25% |
| RoHS | Compliant |