TRIMMER 2K OHM 0.15W SMD
Checking distributor stock and pricing after the page loads.
| Height | 0.059inch |
| Length | 0.148inch |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | EVM |
| Tolerance | 25% |
| Width | 0.118inch |
| RoHS | Not Compliant |